
* Images are for reference only
PF2472-200RF1
- Manufacturer
- Riedon
- MFR.Part #
- PF2472-200RF1
- JLCPCB Part #
- C6357088
- Package
- TO-247-2
- Description
- Thin Film Resistor 200Ω 100W ±50ppm/℃ ±1% TO-247-2 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.2640
200+
$4.8930
500+
$4.7295
1000+
$4.6500