
* Images are for reference only
UB3C-1RF8
- Manufacturer
- Riedon
- MFR.Part #
- UB3C-1RF8
- JLCPCB Part #
- C3203399
- Package
- Plugin,D4xL8.9mm
- Description
- Wirewound Resistors 1Ω 3W ±50ppm/℃ ±1% Plugin,D4xL8.9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4590
200+
$0.1785
500+
$0.1710
1000+
$0.1680