
* Images are for reference only
UB5C-16RF8
- Manufacturer
- Riedon
- MFR.Part #
- UB5C-16RF8
- JLCPCB Part #
- C3202981
- Package
- Plugin,D6.4xL12.7mm
- Description
- Wirewound Resistors 16Ω 5W ±20ppm/℃ ±1% Plugin,D6.4xL12.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4137
200+
$0.1601
500+
$0.1545
1000+
$0.1517