
* Images are for reference only
UB5C-4RF1
- Manufacturer
- Riedon
- MFR.Part #
- UB5C-4RF1
- JLCPCB Part #
- C7089300
- Package
- Plugin,D6.4xL12.7mm
- Description
- Wirewound Resistors 4Ω 5W ±50ppm/℃ ±1% Plugin,D6.4xL12.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9450
250+
$0.3780
500+
$0.3645
1000+
$0.3585