
* Images are for reference only
16TLV1500M12.5X13.5
- Manufacturer
- Rubycon
- MFR.Part #
- 16TLV1500M12.5X13.5
- JLCPCB Part #
- C3829770
- Package
- SMD,D12.5xL13.5mm
- Description
- 1500uF 16V 660mA@120Hz ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9990
200+
$0.3870
500+
$0.3735
1000+
$0.3660