
* Images are for reference only
50PK47MEFC6.3*11
- Manufacturer
- Rubycon
- MFR.Part #
- 50PK47MEFC6.3*11
- JLCPCB Part #
- C428694
- Package
- Plugin,D6.3xL11mm
- Description
- 47uF 50V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 200
Full Reel: 200
This product is no longer manufactured.
Add To List
In-stock Item Pricing
Qty Unit Price
400+
$0.0378
1000+
$0.0339
100+
$0.0429
10000+
$0.0291
1+
$0.0534
5000+
$0.0308
The component is currently unavailable, we recommend an alternative part.