
* Images are for reference only
5FKAA030L
- Manufacturer
- SAMZO
- MFR.Part #
- 5FKAA030L
- JLCPCB Part #
- C27636865
- Package
- Plugin,P=2mm
- Description
- 1x3P 3P PH Tin 3 -25℃~+85℃ 2A 1 2mm Brass Direct Insert Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1531
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0058
500+
$0.0057
1500+
$0.0056
5000+
$0.0055