
* Images are for reference only
5LLAA040L
- Manufacturer
- SAMZO
- MFR.Part #
- 5LLAA040L
- JLCPCB Part #
- C27636874
- Package
- Plugin,P=2.5mm
- Description
- 1x4P 4P XH Tin 4 -25℃~+85℃ 3A 1 2.5mm Brass Direct Insert Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 964
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0091
500+
$0.0089
1500+
$0.0087
5000+
$0.0086