
* Images are for reference only
0001.1011
- Manufacturer
- SCHURTER
- MFR.Part #
- 0001.1011
- JLCPCB Part #
- C3162413
- Package
- -
- Description
- 1.5kA Ceramic Tube Fuse 5A 250V Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6015
200+
$0.2340
500+
$0.2250
1000+
$0.2205