
* Images are for reference only
0001.2510.PT
- Manufacturer
- SCHURTER
- MFR.Part #
- 0001.2510.PT
- JLCPCB Part #
- C3158038
- Package
- Plugin,D5.4xL22.5mm
- Description
- 1.5kA Ceramic Tube Fuse 4A 250V 150V Plugin,D5.4xL22.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8355
200+
$0.3240
500+
$0.3120
1000+
$0.3060