
* Images are for reference only
0031.8517
- Manufacturer
- SCHURTER
- MFR.Part #
- 0031.8517
- JLCPCB Part #
- C3157025
- Package
- -
- Description
- 35A Glass Tube Fuse 2.5A 250V - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5425
200+
$2.1450
400+
$2.0700
800+
$2.0325