
* Images are for reference only
0034.6802
- Manufacturer
- SCHURTER
- MFR.Part #
- 0034.6802
- JLCPCB Part #
- C3166153
- Package
- Plugin
- Description
- 50mA 250V 125V Plugin Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 750
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6425
200+
$0.6360
750+
$0.6135
1500+
$0.6030