
* Images are for reference only
0034.7115
- Manufacturer
- SCHURTER
- MFR.Part #
- 0034.7115
- JLCPCB Part #
- C3160307
- Package
- Plugin
- Description
- 50A 1A 250V Plugin Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6630
200+
$0.2565
500+
$0.2475
1000+
$0.2430