
* Images are for reference only
0034.7321
- Manufacturer
- SCHURTER
- MFR.Part #
- 0034.7321
- JLCPCB Part #
- C3164361
- Package
- Plugin
- Description
- 50A 4A 250V Plugin Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 750
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7290
200+
$0.2835
750+
$0.2730
1500+
$0.2685