
* Images are for reference only
0035.7023
- Manufacturer
- SCHURTER
- MFR.Part #
- 0035.7023
- JLCPCB Part #
- C17437249
- Package
- Plugin
- Description
- 30mA 10mcd Emerald 60° 2.4V Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9315
10+
$8.6160
30+
$7.8150
100+
$7.1430