
* Images are for reference only
1241.1606.11
- Manufacturer
- SCHURTER
- MFR.Part #
- 1241.1606.11
- JLCPCB Part #
- C6362204
- Package
- -
- Description
- Round Button 50mA Standing paste SPST - normally open 42V 220gf Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5235
200+
$1.4070
500+
$1.3590
1000+
$1.3365