
* Images are for reference only
1241.1612.23
- Manufacturer
- SCHURTER
- MFR.Part #
- 1241.1612.23
- JLCPCB Part #
- C5471260
- Package
- -
- Description
- Round Button 50mA Standing paste SPST - normally open 180gf 42V Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 450
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6325
200+
$1.0515
450+
$1.0155
900+
$0.9990