
* Images are for reference only
1301.9320
- Manufacturer
- SCHURTER
- MFR.Part #
- 1301.9320
- JLCPCB Part #
- C5868516
- Package
- -
- Description
- Round Button 50mA Standing paste SPST - normally open 160gf 12V - Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4382
200+
$0.1748
500+
$0.1689
1000+
$0.1661