
* Images are for reference only
3402.0043.22
- Manufacturer
- SCHURTER
- MFR.Part #
- 3402.0043.22
- JLCPCB Part #
- C3163341
- Package
- SMD,7.4x3.1mm
- Description
- 50A 350mA 63V 63V SMD,7.4x3.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 750
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8955
200+
$0.3465
750+
$0.3345
1500+
$0.3285