
* Images are for reference only
3403.0163.24
- Manufacturer
- SCHURTER
- MFR.Part #
- 3403.0163.24
- JLCPCB Part #
- C3166881
- Package
- SMD,10.1x3mm
- Description
- 500mA 250V 125V SMD,10.1x3mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3095
200+
$0.5070
500+
$0.4890
1000+
$0.4800