
* Images are for reference only
3404.0115.22
- Manufacturer
- SCHURTER
- MFR.Part #
- 3404.0115.22
- JLCPCB Part #
- C3167041
- Package
- SMD,7.4x3.1mm
- Description
- 100A 1.5A 125V 125V SMD,7.4x3.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 750
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7875
200+
$0.3045
750+
$0.2940
1500+
$0.2895