
* Images are for reference only
3404.2321.11
- Manufacturer
- SCHURTER
- MFR.Part #
- 3404.2321.11
- JLCPCB Part #
- C3162601
- Package
- SMD,12x5.2mm
- Description
- 100A 375mA 125V 125V SMD,12x5.2mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1765
200+
$0.8430
500+
$0.8130
1000+
$0.7980