
* Images are for reference only
3412.0121.11
- Manufacturer
- SCHURTER
- MFR.Part #
- 3412.0121.11
- JLCPCB Part #
- C3166999
- Package
- 0603
- Description
- 50A 3A 32V 32V 0603 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5250
200+
$0.2040
500+
$0.1965
1000+
$0.1935