
* Images are for reference only
3413.0113.24
- Manufacturer
- SCHURTER
- MFR.Part #
- 3413.0113.24
- JLCPCB Part #
- C3161100
- Package
- 1206
- Description
- 50A 500mA 125V 125V 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5385
200+
$0.2085
500+
$0.2010
1000+
$0.1980