
* Images are for reference only
6424.0153.30
- Manufacturer
- SCHURTER
- MFR.Part #
- 6424.0153.30
- JLCPCB Part #
- C3095585
- Package
- -
- Description
- AC Power Socket 10A 250V DC Power Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$55.0245
200+
$21.2940
500+
$20.5455
1000+
$20.1765