
* Images are for reference only
7010.9513.57
- Manufacturer
- SCHURTER
- MFR.Part #
- 7010.9513.57
- JLCPCB Part #
- C3160864
- Package
- SMD,7x2.5mm
- Description
- 50A 2A 125V 125V SMD,7x2.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1675
200+
$0.8400
500+
$0.8100
1500+
$0.7950