
* Images are for reference only
7010.9790.57
- Manufacturer
- SCHURTER
- MFR.Part #
- 7010.9790.57
- JLCPCB Part #
- C3160512
- Package
- -
- Description
- 300A Ceramic Tube Fuse 500mA 125V 125V Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5860
200+
$1.0020
500+
$0.9660
1500+
$0.9495