
* Images are for reference only
7010.9915.03
- Manufacturer
- SCHURTER
- MFR.Part #
- 7010.9915.03
- JLCPCB Part #
- C3163857
- Package
- SMD,7x2.5mm
- Description
- 300A 10A 65V 65V SMD,7x2.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5210
200+
$0.5895
500+
$0.5685
1000+
$0.5580