
* Images are for reference only
7022.0420
- Manufacturer
- SCHURTER
- MFR.Part #
- 7022.0420
- JLCPCB Part #
- C3162744
- Package
- -
- Description
- 200kA Ceramic Tube Fuse 5A 250V Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7070
200+
$1.8225
500+
$1.7580
1000+
$1.7265