
* Images are for reference only
7030.3140
- Manufacturer
- SCHURTER
- MFR.Part #
- 7030.3140
- JLCPCB Part #
- C3158437
- Package
- -
- Description
- Glass Tube Fuse 63mA 220V 125V - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.7330
200+
$9.1845
500+
$8.8620
1000+
$8.7030