
* Images are for reference only
7100.1115.96
- Manufacturer
- SCHURTER
- MFR.Part #
- 7100.1115.96
- JLCPCB Part #
- C3165452
- Package
- Plugin
- Description
- 35A 1A 250V 250V Plugin Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2905
200+
$0.8865
500+
$0.8565
1000+
$0.8400