
* Images are for reference only
8020.5015.G
- Manufacturer
- SCHURTER
- MFR.Part #
- 8020.5015.G
- JLCPCB Part #
- C1665108
- Package
- D6.35xL31.8mm
- Description
- 1.5kA 2.5A 500V 400V D6.35xL31.8mm Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8055
200+
$0.3120
500+
$0.3015
1000+
$0.2955