This website requires JavaScript.
Coupons
Help
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

3.0SMC30A

Manufacturer
SCME
MFR.Part #
3.0SMC30A
JLCPCB Part #
C5307533
Package
DO-214AB
Description
420A@8/20us 62V@8/20us 3kW 33.3V 30V DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 111

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0795
50+ $0.0777
150+ $0.0764
500+ $0.0752

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons