This website requires JavaScript.


Holiday Notice: JLCPCB factories will have a one-day holiday on May 31st. Orders can still be placed. The delivery date shall be postponed accordingly.


Coupons
Help
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

FLS(441) 1250HP 222H 1A1F

Manufacturer
SHINYEI
MFR.Part #
FLS(441) 1250HP 222H 1A1F
JLCPCB Part #
C186065
Package
Plugin,P=15.5mm
Description
2.2nF ±3% 1.25kV Plugin,P=15.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 48

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1860
10+ $0.1823
30+ $0.1799
100+ $0.1773
500+ $0.1643

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons