
* Images are for reference only
FLS(441) 1800HP 562H B30F
- Manufacturer
- SHINYEI
- MFR.Part #
- FLS(441) 1800HP 562H B30F
- JLCPCB Part #
- C186105
- Package
- Plugin,P=15mm
- Description
- 5.6nF ±3% 1.8kV Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3300
10+
$0.3225
30+
$0.3180
100+
$0.3135
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →