This website requires JavaScript.
Coupons
Help
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

FNS(136) 630VDC 512J B20F

Manufacturer
SHINYEI
MFR.Part #
FNS(136) 630VDC 512J B20F
JLCPCB Part #
C186033
Package
Plugin,P=10mm
Description
5.1nF ±5% 630V Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 40

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2232
10+ $0.2190
30+ $0.2163
100+ $0.2135

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons