
* Images are for reference only
1.5-15P WTDK
- Manufacturer
- SHOU HAN
- MFR.Part #
- 1.5-15P WTDK
- JLCPCB Part #
- C5360995
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- 1x15P 15P 1 1.5mm 15 -25℃~+85℃ 3A Horizontal attachment SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2570
50+
$0.2018
150+
$0.1781
1000+
$0.1487
2000+
$0.1355
5000+
$0.1277