
* Images are for reference only
1.5-16P WTDK
- Manufacturer
- SHOU HAN
- MFR.Part #
- 1.5-16P WTDK
- JLCPCB Part #
- C5360996
- Package
- SMD,P=1.5mm
- Description
- 1x16P 16P 1 1.5mm 16 -25℃~+85℃ 3A Horizontal attachment SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2711
50+
$0.2129
150+
$0.1880
1000+
$0.1567
2000+
$0.1430
5000+
$0.1346