
* Images are for reference only
1.5-9P LTDK
- Manufacturer
- SHOU HAN
- MFR.Part #
- 1.5-9P LTDK
- JLCPCB Part #
- C5360975
- Package
- SMD,P=1.5mm
- Description
- 1x9P 9P 1 1.5mm 9 -25℃~+85℃ 3A Standing paste SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 900
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1971
50+
$0.1548
150+
$0.1367
900+
$0.1140
2700+
$0.1040
5400+
$0.0978