
* Images are for reference only
CH3.96-8P WZ
- Manufacturer
- SHOU HAN
- MFR.Part #
- CH3.96-8P WZ
- JLCPCB Part #
- C17701680
- Package
- Push-Pull,P=3.96mm
- Description
- 1x8P 8P 1 CH 3.96mm 8 -25℃~+85℃ 7A Brass Bend insert Push-Pull,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 110
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0806
50+
$0.0786
150+
$0.0774
500+
$0.0755