
* Images are for reference only
10nF 100V
- Manufacturer
- SIEMENS
- MFR.Part #
- 10nF 100V
- JLCPCB Part #
- C15386
- Package
- Plugin
- Description
- SIEMENS 10nF 100V
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 177
Full Reel: 3200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0690
50+
$0.0522
150+
$0.0486
500+
$0.0456