
* Images are for reference only
SRTC.201210.YBR22MT00
- Manufacturer
- SOREDE
- MFR.Part #
- SRTC.201210.YBR22MT00
- JLCPCB Part #
- C48689526
- Package
- 0805
- Description
- 6.5A 22mΩ 220nH 6.8A Integrated molded inductor ±20% 0805 Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 152
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0708
100+
$0.0564
300+
$0.0492
3000+
$0.0438
6000+
$0.0395
9000+
$0.0374