
* Images are for reference only
SRTC.201610.YB100MT00
- Manufacturer
- SOREDE
- MFR.Part #
- SRTC.201610.YB100MT00
- JLCPCB Part #
- C48689492
- Package
- 0806
- Description
- 10uH 580mΩ 700mA 1.1A Integrated molded inductor ±20% 0806 Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 253
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0425
100+
$0.0339
300+
$0.0296
3000+
$0.0263
6000+
$0.0237
9000+
$0.0224