
* Images are for reference only
SRTC.252010.YBR68MT00
- Manufacturer
- SOREDE
- MFR.Part #
- SRTC.252010.YBR68MT00
- JLCPCB Part #
- C48689510
- Package
- 1008
- Description
- 27mΩ 5.5A 5A 680nH Integrated molded inductor ±20% 1008 Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 304
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0354
200+
$0.0282
600+
$0.0246
3000+
$0.0219
9000+
$0.0198
21000+
$0.0186