
* Images are for reference only
SRTC.322512.YBR24MT00
- Manufacturer
- SOREDE
- MFR.Part #
- SRTC.322512.YBR24MT00
- JLCPCB Part #
- C48689539
- Package
- 1210
- Description
- 8.5A 240nH 10.5A Integrated molded inductor 12mΩ ±20% 1210 Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 830
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
50+
$0.0930
150+
$0.0812
1+
$0.1169
500+
$0.0723
3000+
$0.0651
6000+
$0.0615