
* Images are for reference only
H24-1A83
- Manufacturer
- STANDEXMEDER
- MFR.Part #
- H24-1A83
- JLCPCB Part #
- C1561337
- Package
- -
- Description
- Normal Open:1A(SPST-Normal Open) 24V - Reed Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.1430
30+
$21.0675