
* Images are for reference only
1N5248B
- Manufacturer
- ST(Semtech)
- MFR.Part #
- 1N5248B
- JLCPCB Part #
- C3029865
- Package
- DO-35
- Description
- Independent Type 500mW 18V DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 449
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0191
500+
$0.0152
1500+
$0.0129
5000+
$0.0105
25000+
$0.0093
50000+
$0.0087
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →