
* Images are for reference only
14D511K
- Manufacturer
- SURGING
- MFR.Part #
- 14D511K
- JLCPCB Part #
- C2839524
- Package
- Plugin,P=7.5mm
- Description
- 845V 415V 320V 459V~561V Plugin,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 104
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1029
50+
$0.0827
150+
$0.0726
500+
$0.0585
2500+
$0.0524
5000+
$0.0494
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →