
* Images are for reference only
CPA2512Q5R60FS-T10
- Manufacturer
- SUSUMU
- MFR.Part #
- CPA2512Q5R60FS-T10
- JLCPCB Part #
- C4332131
- Package
- 2512
- Description
- 16W Thin Film Resistor ±50ppm/℃ ±1% 5.6Ω 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1775
200+
$0.4560
500+
$0.4395
1000+
$0.4320