
* Images are for reference only
RG1005N-3090-W-T1
- Manufacturer
- SUSUMU
- MFR.Part #
- RG1005N-3090-W-T1
- JLCPCB Part #
- C4133330
- Package
- 0402
- Description
- 62.5mW Thin Film Resistor ±10ppm/℃ ±0.05% 309Ω 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 331
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.1815
200+
$0.1920
10+
$0.4950
500+
$0.1860